Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/2
Order Code1205453
Product RangeFAZ
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.600 |
5+ | €95.650 |
10+ | €93.700 |
Price for:Each
Minimum: 1
Multiple: 1
€97.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/2
Order Code1205453
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating10A
No. of Poles2 Pole
Voltage Rating VDC48V
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
Product Overview
The FAZ series Miniature Circuit Breaker for use with control panels. When it comes to protecting and switching, this range of reliable and safe products are a guarantee of protection for people, installations and systems worldwide. Ideally suited to control circuits FAZ MCB is designed and approved for industrial and high end commercial applications, offering a wide variety of diverse protection characteristics. The FAZ series includes auxiliaries, tripping modules, interlocks, busbar and accessories. It is suitable for use with residential applications.
- Optional ring lug connection
- Reliable and safe operation
- Possibility of fork- and pin-busbar
- Environmentally friendly
- Finger-proof and trip-free mechanism
- Red and green contact position indicator
- Guide for secure terminal connection
- 3-position DIN rail clip, permits removal from existing busbar system
- Comprehensive range of accessories suitable for subsequent installation
- B Standard tripping characteristic for circuit protection
- C Tripping characteristic for higher inrush currents (machines, lamp groups)
- D Tripping characteristic for inductive and capacitive loads like transformers, condensers
- K Tripping characteristic for high inrush currents
- S Tripping characteristic for control-transformers
- Z Tripping characteristic for semi-conductor protection
Applications
Industrial, Power Management
Technical Specifications
Product Range
FAZ
No. of Poles
2 Pole
Voltage Rating VAC
415V
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for FAZ-C10/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231332