Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-I
Order Code2507659
Product RangeFAK
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.900 |
5+ | €84.220 |
10+ | €82.540 |
Price for:Each
Minimum: 1
Multiple: 1
€86.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-S-KC11-I
Order Code2507659
Product RangeFAK
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary Spring Return
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Domed
External Width85mm
External Depth85mm
IP RatingIP67, IP69K
Product RangeFAK
Product Overview
The FAK-S-KC11-I is a single-pole single-throw (SPST) 1NO-1NC Palm Switch with momentary function and type-4X/13 enclosure. It is an oversized button that mount directly to an enclosure base. This allows for a standalone button that can be mounted anywhere. The enclosure uses base-mounted contact blocks, which allows for quick wiring and mounting.
- Button integrated directly into an enclosure
- 1 Million mechanical operations
- IP67/IP69K Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Round Domed
External Depth
85mm
Product Range
FAK
Switch Operation
Momentary Spring Return
Contact Current Max
6A
Contact Voltage DC Nom
-
External Width
85mm
IP Rating
IP67, IP69K
Technical Docs (1)
Alternatives for FAK-S-KC11-I
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324