Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €111.000 |
Price for:Each
Minimum: 1
Multiple: 1
€111.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMT6(230V)
Order Code2534913
Technical Datasheet
Overload Adjustment Current Min-
Overload Adjustment Current Max3A
Coil Voltage AC Max230V
Coil Voltage DC Max-
Product Range-
Product Overview
- Thermistor protection
- Auto reset
- 230 Vac
Technical Specifications
Overload Adjustment Current Min
-
Coil Voltage AC Max
230V
Product Range
-
Overload Adjustment Current Max
3A
Coil Voltage DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153