Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM7-01(230V50HZ,240V60HZ)
Order Code3514058
Product RangeDILM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.950 |
Price for:Each
Minimum: 1
Multiple: 1
€40.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM7-01(230V50HZ,240V60HZ)
Order Code3514058
Product RangeDILM
Technical Datasheet
Load Current Inductive0
Relay MountingDIN Rail, Panel
Operating Voltage400V
Contact Configuration3PST-NC
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC10
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive0
Switching Current AC30
Product RangeDILM
Technical Specifications
Load Current Inductive
0
Operating Voltage
400V
No. of Poles
3 Pole
Switching Current AC1
0
Coil Voltage VDC Nom
-
Load Current Resistive
0
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NC
Switching Power AC3
3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
0
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24