Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(RDC24)
Order Code1110541
Product RangeDILM
Technical Datasheet
8 In Stock
14 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €163.800 |
Price for:Each
Minimum: 1
Multiple: 1
€163.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(RDC24)
Order Code1110541
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact ConfigurationSPST-NO
No. of Poles3 Pole
Switching Power AC314kW
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC325A
Product RangeDILM
Product Overview
The DILM25-10(RDC24) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 25A (AC-3) and 13A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 11KW (AC-3) and 6KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 36A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 250A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
SPST-NO
Switching Power AC3
14kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
25A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444