Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDG1-34105FN-C21C
Order Code3501240
Product RangePowerXL DG1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €7,676.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDG1-34105FN-C21C
Order Code3501240
Product RangePowerXL DG1
Technical Datasheet
Power Rating55kW
No. of PhasesThree Phase
Supply Voltage Min380VAC
Supply Voltage Max500VAC
Product RangePowerXL DG1
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Rating
55kW
Supply Voltage Min
380VAC
Product Range
PowerXL DG1
No. of Phases
Three Phase
Supply Voltage Max
500VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):70.6