Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No550002FULL-0002X
Order Code4047891
Product RangeAskari Compact Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.760 |
5+ | €22.300 |
10+ | €21.850 |
Price for:Each
Minimum: 1
Multiple: 1
€22.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No550002FULL-0002X
Order Code4047891
Product RangeAskari Compact Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones32 Tone
Sound Pressure Level (SPL)-
IP / NEMA RatingIP21
Product RangeAskari Compact Series
Resonant Frequency-
Current Consumption-
External Depth86mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP21
Resonant Frequency
-
External Depth
86mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
Askari Compact Series
Current Consumption
-
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11