Print Page
Image is for illustrative purposes only. Please refer to product description.
864 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.840 |
10+ | €16.950 |
25+ | €16.490 |
50+ | €16.020 |
100+ | €15.070 |
250+ | €14.130 |
Price for:Each
Minimum: 1
Multiple: 1
€18.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoKD1-0.5
Order Code4634640
Technical Datasheet
Current Rating500mA
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
Technical Specifications
Current Rating
500mA
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
No. of Poles
1 Pole
Voltage Rating VAC
250V
Technical Docs (1)
Alternatives for KD1-0.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202