Print Page
XLR-16R2507B-R
Supercapacitor, 500 F, 16.2 V, Screw, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-16R2507B-R
Order Code4684033
Product RangeXLR-LV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €663.280 |
Price for:Each
Minimum: 1
Multiple: 1
€663.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLR-16R2507B-R
Order Code4684033
Product RangeXLR-LV Series
Technical Datasheet
Capacitance500F
Voltage(DC)16.2V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR0.0017ohm
Product Diameter-
Product Length417mm
Product Width68mm
Product Height157mm
Product RangeXLR-LV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
500F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.0017ohm
Product Length
417mm
Product Height
157mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16.2V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
-
Product Width
68mm
Product Range
XLR-LV Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001