Print Page
XL60-2R7308W-R
Supercapacitor, 3000 F, 2.7 V, Screw, 0%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R7308W-R
Order Code4684019
Product RangeXL60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €60.360 |
Price for:Each
Minimum: 20
Multiple: 20
€1,207.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXL60-2R7308W-R
Order Code4684019
Product RangeXL60 Series
Technical Datasheet
Capacitance3000F
Voltage(DC)2.7V
Capacitor TerminalsScrew
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR230µohm
Product Diameter60.7mm
Product Length138mm
Product Width-
Product Height-
Product RangeXL60 Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3000F
Capacitor Terminals
Screw
Lead Spacing
-
Capacitor Case / Package
-
ESR
230µohm
Product Length
138mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
60.7mm
Product Width
-
Product Range
XL60 Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001