Print Page
TR-1145HVA1-R
SMD FUSE, FAST ACT, AEC-Q200, 1A, 350VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HVA1-R
Order Code3776697
Product Range1145HVA Series
Technical Datasheet
943 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.660 |
10+ | €3.440 |
25+ | €3.020 |
50+ | €2.650 |
100+ | €2.530 |
250+ | €2.420 |
500+ | €2.220 |
1000+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-1145HVA1-R
Order Code3776697
Product Range1145HVA Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11mm x 5mm
Product Range1145HVA Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
350V
Fuse Case Style
11mm x 5mm
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
Product Range
1145HVA Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability