Print Page
PTSLR08056V150
PPTC FUSE, 50A, 1.5A, 6VDC, 0805, 0.5S
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08056V150
Order Code4004044
Product RangePTSLR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
25+ | €0.904 |
50+ | €0.776 |
100+ | €0.691 |
250+ | €0.625 |
500+ | €0.594 |
1000+ | €0.565 |
2500+ | €0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR08056V150
Order Code4004044
Product RangePTSLR0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePTSLR0805 Series
Voltage Rating6VDC
Holding Current1.5A
Trip Current3A
Time to Trip0.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
3A
Current Rating Max
50A
Operating Temperature Max
85°C
Product Range
PTSLR0805 Series
Holding Current
1.5A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability