Print Page
PTS060315V005
PPTC RESETTABLE FUSE, 1A, 15VDC, 0603
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS060315V005
Order Code3864314
Product RangePTS0603 Series
Technical Datasheet
4,437 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.202 |
25+ | €0.177 |
50+ | €0.152 |
100+ | €0.125 |
250+ | €0.112 |
500+ | €0.107 |
1000+ | €0.101 |
2500+ | €0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS060315V005
Order Code3864314
Product RangePTS0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTS0603 Series
Voltage Rating15VDC
Holding Current50mA
Trip Current150mA
Time to Trip1s
Current Rating Max1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
150mA
Current Rating Max
1A
Operating Temperature Max
85°C
Product Range
PTS0603 Series
Holding Current
50mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536