Print Page
HCM1A1105V2-330-R
INDUCTOR, AEC-Q200, 33UH, SHIELDED, 3.5A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-330-R
Order Code3924649
Product RangeHCM1A1105V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €2.060 |
25+ | €1.920 |
50+ | €1.730 |
100+ | €1.560 |
250+ | €1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A1105V2-330-R
Order Code3924649
Product RangeHCM1A1105V2 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeHCM1A1105V2 Series
Inductor Case / Package-
Power Inductor Case10.8mm x 10mm x 5mm
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10mm
Product Height5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
HCM1A1105V2 Series
Power Inductor Case
10.8mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.084ohm
Product Length
10.8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability