Print Page
FPT705-230-R
INDUCTOR, SHLD, 230NH, 13A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-230-R
Order Code2990298
Product RangeFPT705 Series
Technical Datasheet
218 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.000 |
25+ | €1.840 |
50+ | €1.770 |
100+ | €1.710 |
250+ | €1.630 |
500+ | €1.470 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPT705-230-R
Order Code2990298
Product RangeFPT705 Series
Technical Datasheet
Inductance230nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeFPT705 Series
Inductor Case / Package-
Power Inductor Case7.8mm x 7.2mm x 5.35mm
DC Resistance Max650µohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.2mm
Product Height5.35mm
Technical Specifications
Inductance
230nH
Inductor Construction
Shielded
Product Range
FPT705 Series
Power Inductor Case
7.8mm x 7.2mm x 5.35mm
Inductance Tolerance
± 10%
Product Width
7.2mm
RMS Current (Irms)
13A
Saturation Current (Isat)
23A
Inductor Case / Package
-
DC Resistance Max
650µohm
Product Length
7.8mm
Product Height
5.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00216