Print Page
DR1040-5R2-R
INDUCTOR, SHIELDED, 5.2UH, 5.5A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-5R2-R
Order Code1826179
Product RangeDR1040 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
850+ | €1.300 |
2500+ | €1.190 |
Price for:Each
Minimum: 850
Multiple: 850
€1,105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1040-5R2-R
Order Code1826179
Product RangeDR1040 Series
Technical Datasheet
Inductance5.2µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeDR1040 Series
Power Inductor Case10.5mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height4mm
Technical Specifications
Inductance
5.2µH
Inductor Construction
Shielded
Product Range
DR1040 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.5A
Power Inductor Case
10.5mm x 10.3mm x 4mm
DC Resistance Max
0.017ohm
Product Length
10.5mm
Product Height
4mm
Technical Docs (1)
Alternatives for DR1040-5R2-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004529
Product traceability