Print Page
CL1208-2-100TR-R
POWER INDUCTOR, 400NH, SHIELDED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCL1208-2-100TR-R
Order Code3927776
Product RangeCL1208 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
5000+ | €2.750 |
25000+ | €2.260 |
100000+ | €1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCL1208-2-100TR-R
Order Code3927776
Product RangeCL1208 Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeCL1208 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max450µohm
Inductance Tolerance-
Product Length12mm
Product Width11.5mm
Product Height8mm
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
CL1208 Series
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
11.5mm
RMS Current (Irms)
-
Saturation Current (Isat)
15A
Power Inductor Case
-
DC Resistance Max
450µohm
Product Length
12mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005936
Product traceability