Print Page
CB61F8A-TR1
SMD FUSE, FAST ACTING, 8A, 125VAC, 2410
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F8A-TR1
Order Code3890171
Product RangeBrick CB61F Series
Technical Datasheet
1,895 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.440 |
| 10+ | €1.400 |
| 25+ | €1.210 |
| 50+ | €1.080 |
| 100+ | €0.965 |
| 250+ | €0.918 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCB61F8A-TR1
Order Code3890171
Product RangeBrick CB61F Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick CB61F Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
Brick CB61F Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004