Print Page
AGA-3
FUSE, CARTRIDGE, 3A, 6.3X15.9MM, FST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGA-3
Order Code2003569
Product RangeAGA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.420 |
| 25+ | €3.140 |
| 50+ | €3.030 |
| 100+ | €2.930 |
| 250+ | €2.780 |
| 500+ | €2.500 |
| 1000+ | €2.360 |
Price for:Each
Minimum: 5
Multiple: 5
€17.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAGA-3
Order Code2003569
Product RangeAGA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC125V
Fuse Size Metric6.3mm x 15.9mm
Fuse Size Imperial1/4" x 5/8"
Product RangeAGA Series
Breaking Capacity Current AC200A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
1/4" x 5/8"
Breaking Capacity Current AC
200A
Fuse Current
3A
Fuse Size Metric
6.3mm x 15.9mm
Product Range
AGA Series
Technical Docs (1)
Alternatives for AGA-3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814