Print Page
2822HC70-RTR
SMD FUSE, HIGH CURRENT, 70A, 72VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC70-RTR
Order Code4073720
Product Range2822HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
10+ | €6.080 |
25+ | €5.460 |
50+ | €5.140 |
100+ | €4.730 |
250+ | €4.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC70-RTR
Order Code4073720
Product Range2822HC Series
Technical Datasheet
Fuse Current70A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style7.6mm x 6mm x 4.2mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Fuse Case Style
7.6mm x 6mm x 4.2mm
Breaking Capacity Current AC
-
Blow Characteristic
High Current
Voltage Rating VDC
72V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000852
Product traceability