Print Page
2822HC125-RTR
SMD FUSE, HIGH CURRENT, 125A, 60VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC125-RTR
Order Code4073716
Product Range2822HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.620 |
| 8000+ | €5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC125-RTR
Order Code4073716
Product Range2822HC Series
Technical Datasheet
Fuse Current125A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC60V
Fuse Case Style7.7mm x 6mm x 4.3mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
Technical Specifications
Fuse Current
125A
Voltage Rating VAC
-
Fuse Case Style
7.7mm x 6mm x 4.3mm
Breaking Capacity Current AC
-
Blow Characteristic
High Current
Voltage Rating VDC
60V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536