Print Page
1025HC30-RTR
SMD FUSE, FAST ACTING, 30A, 250VAC, 3912
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC30-RTR
Order Code3773832
Product Range1025HC Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
9000+ | €5.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC30-RTR
Order Code3773832
Product Range1025HC Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style3912
Product Range1025HC Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1025HC Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000543
Product traceability