Print Page
0603ESDA2-TR2
ESD Protection Device, 60 V, 0603, 2 Pins, 14 V, PolySurg ESDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA2-TR2
Order Code4261470
Product RangePolySurg ESDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
10+ | €0.288 |
100+ | €0.159 |
500+ | €0.135 |
1000+ | €0.110 |
5000+ | €0.105 |
Price for:Each
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA2-TR2
Order Code4261470
Product RangePolySurg ESDA Series
Technical Datasheet
Clamping Voltage Vc Max60V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage14V
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
14V
Product Range
PolySurg ESDA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001