Print Page
0603ESDA-MLP7
DIODE, ESD PROTECTION, 35V, 0.05PF
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.168 |
10000+ | €0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP7
Order Code3773696
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
30V
Product Range
-
Technical Docs (2)
Alternatives for 0603ESDA-MLP7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability