Print Page
0603ESDA-MLP1
ESD PROTECTION DEVICE, 35V, 2 PINS, 0603
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP1
Order Code4004111
Product RangePolySurg ESDA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.318 |
25+ | €0.279 |
50+ | €0.240 |
100+ | €0.213 |
250+ | €0.194 |
500+ | €0.183 |
1000+ | €0.175 |
2500+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0603ESDA-MLP1
Order Code4004111
Product RangePolySurg ESDA Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage30VDC
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
30VDC
Product Range
PolySurg ESDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability