Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR010BC1
Order Code2749403
Product RangeXT Line IEC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR010BC1
Order Code2749403
Product RangeXT Line IEC Series
Technical Datasheet
Motor Starter TypeManual Starter
Power Rating7.5kW
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating10A
Supply Voltage Min200VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
Technical Specifications
Motor Starter Type
Manual Starter
No. of Phases
Three Phase
Current Rating
10A
Supply Voltage Max
690VAC
Product Range
XT Line IEC Series
Power Rating
7.5kW
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317066