Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP150T4C
Order Code2663799
Product RangeC Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2,340.000 |
5+ | €2,232.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoHMCP150T4C
Order Code2663799
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating150A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail, Panel
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
Current Rating
150A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.048458