Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BT2
Order Code3955543
Product RangeE50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €727.700 |
5+ | €674.550 |
10+ | €651.870 |
25+ | €627.610 |
50+ | €595.790 |
Price for:Each
Minimum: 1
Multiple: 1
€727.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE50BT2
Order Code3955543
Product RangeE50 Series
Technical Datasheet
Limit Switch ActuatorPushbutton
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeE50 Series
Contact Current DC Max1A
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Pushbutton
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
1A
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
240V
Product Range
E50 Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.532073
Product traceability