Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5J63-1X
Order Code1624504
Product Range10250T Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €429.300 |
Price for:Each
Minimum: 1
Multiple: 1
€429.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5J63-1X
Order Code1624504
Product Range10250T Series
Technical Datasheet
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom600V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP Rating-
Product Range10250T Series
Technical Specifications
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round
Product Range
10250T Series
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
250V
IP Rating
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412