Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B63-1X
Order Code2501775
Product Range10250T Series
Technical Datasheet
29 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €256.800 |
Price for:Each
Minimum: 1
Multiple: 1
€256.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T5B63-1X
Order Code2501775
Product Range10250T Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range10250T Series
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
10250T Series
Switch Operation
Push-Pull
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160121
Product traceability