Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoVP2-0216-R
Order Code1463471
Product RangeVERSA-PAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | €5.870 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€1,761.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoVP2-0216-R
Order Code1463471
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel10.6µH
RMS Current, Parallel1.26A
Saturation Current, Parallel760mA
DC Resistance Max, Parallel0.09ohm
Leakage Inductance83nH
Turns Ratio1:1
Product Length16.3mm
Product Width12mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.26A
DC Resistance Max, Parallel
0.09ohm
Turns Ratio
1:1
Product Width
12mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
10.6µH
Saturation Current, Parallel
760mA
Leakage Inductance
83nH
Product Length
16.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004183