Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-330-R
Order Code1463518
Product RangeDR Series
Technical Datasheet
911 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
50+ | €1.120 |
100+ | €1.100 |
250+ | €1.070 |
500+ | €1.000 |
1100+ | €0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-330-R
Order Code1463518
Product RangeDR Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.73A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.73A
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202