Print Page
CMS1-7-R
Inductor, Common Mode, 41.5 µH, CMS Series, 2.6 A, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-R
Order Code1692696
Product RangeCMS Series
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
10+ | €2.390 |
20+ | €2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-7-R
Order Code1692696
Product RangeCMS Series
Technical Datasheet
DC Current Rating2.6A
Inductance41.5µH
Product RangeCMS Series
Impedance-
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Qualification-
Product Overview
The CMS series SMD Common Mode Inductor suitable for EMI filter, DC-DC brick power supply, discrete output supply and discrete and point-of-use power supply applications.
- 160°C Maximum total temperature
- 300Vdc Isolation voltage
- Inductance range from 5.5 to 1600uH
- Current range up to 7A
- Noise attenuation up to 44dB
- Frequency range up to 100MHz
- UL94V-0 Flammability rating
- Ferrite core material
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
2.6A
Product Range
CMS Series
Inductor Case / Package
-
Product Width
7.2mm
Qualification
-
Inductance
41.5µH
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417