Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL2520-100-R
Order Code3438291
Product RangeWCL2520 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.209 |
50+ | €0.163 |
250+ | €0.123 |
500+ | €0.113 |
1000+ | €0.103 |
2000+ | €0.0931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoWCL2520-100-R
Order Code3438291
Product RangeWCL2520 Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.5ohm
Self Resonant Frequency25MHz
DC Current Rating155mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeWCL2520 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
25MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
WCL2520 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.1mm
DC Resistance Max
2.5ohm
DC Current Rating
155mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01