Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoT60200-1C
Order Code2679937
Product RangeT600 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €324.540 |
5+ | €306.480 |
Price for:Each
Minimum: 1
Multiple: 1
€324.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoT60200-1C
Order Code2679937
Product RangeT600 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current200A
Fuse Size HeldClass T
Holder TerminalsBox Lug
No. of Fuses1Fuses
Product RangeT600 Series
Voltage Rating VAC600V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
600V
Fuse Current
200A
Holder Terminals
Box Lug
Product Range
T600 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475373