Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-30
Order Code1198970
Product RangeSC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-30
Order Code1198970
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current30A
Voltage Rating VAC480VAC
Voltage Rating VDC300VDC
Fuse Size Metric-
Fuse Size Imperial0.41" x 1.62"
Blow CharacteristicTime Delay
SVHCNo SVHC (17-Dec-2014)
Alternatives for SC-30
1 Product Found
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
480VAC
Fuse Size Metric
-
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300VDC
Fuse Size Imperial
0.41" x 1.62"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938