Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRCE682L3700B1KS
Order Code4133521
Product RangeNRCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.100 |
Price for:Each
Minimum: 2000
Multiple: 2000
€200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRCE682L3700B1KS
Order Code4133521
Product RangeNRCE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)680ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 15%
Product RangeNRCE Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3700K
B-Constant Tolerance± 10%
NTC Case Size-
Thermal Time Constant (in Air)20s
Probe Material-
Probe Diameter-
Lead Length6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
NRCE Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 10%
Thermal Time Constant (in Air)
20s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
680ohm
Resistance Tolerance (25°C)
± 15%
NTC Mounting
Through Hole
B-Constant
3700K
NTC Case Size
-
Probe Material
-
Lead Length
6.5mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029