Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2010R2200FI
Order Code4070801
Product RangeMFLA Series
Technical Datasheet
Packaging Options
3,965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.219 |
100+ | €0.163 |
500+ | €0.127 |
1000+ | €0.117 |
2000+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA2010R2200FI
Order Code4070801
Product RangeMFLA Series
Technical Datasheet
Resistance0.22ohm
Product RangeMFLA Series
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistance Tolerance0
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFLA Series
Power Rating
750mW
Resistor Technology
Metal Film
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025