Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-2R2-R
Order Code3438281
Product RangeMCL1608V1 Series
Technical Datasheet
760 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0437 |
100+ | €0.0361 |
500+ | €0.0342 |
1000+ | €0.0323 |
2000+ | €0.0314 |
4000+ | €0.0304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-2R2-R
Order Code3438281
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.5ohm
Self Resonant Frequency50MHz
DC Current Rating120mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMCL1608V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
0.5ohm
DC Current Rating
120mA
Product Range
MCL1608V1 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01