Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-100-R
Order Code3438279
Product RangeMCL1608V1 Series
Technical Datasheet
466 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0665 |
100+ | €0.0551 |
500+ | €0.0532 |
1000+ | €0.0456 |
2000+ | €0.0418 |
4000+ | €0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMCL1608V1-100-R
Order Code3438279
Product RangeMCL1608V1 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.15ohm
Self Resonant Frequency17MHz
DC Current Rating60mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMCL1608V1 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
1.15ohm
DC Current Rating
60mA
Product Range
MCL1608V1 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01