Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-7
Order Code2813585
Product RangeLow-Peak LP-CC Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €71.720 |
25+ | €66.080 |
50+ | €61.950 |
100+ | €58.580 |
250+ | €53.310 |
Price for:Each
Minimum: 10
Multiple: 10
€717.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-7
Order Code2813585
Product RangeLow-Peak LP-CC Series
Technical Datasheet
Product RangeLow-Peak LP-CC Series
Fuse Current7A
Voltage Rating VAC600V
Voltage Rating VDC150V
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
Low-Peak LP-CC Series
Voltage Rating VAC
600V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Time Delay
Fuse Current
7A
Voltage Rating VDC
150V
Fuse Size Imperial
0.41" x 1.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
Product traceability