Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60060-3CR
Order Code2687223
Product RangeJM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJM60060-3CR
Order Code2687223
Product RangeJM Series
Technical Datasheet
Fuse Holder TypeModular Fuse Holder
Fuse Current60A
Fuse Size HeldClass J
Holder TerminalsBox Lug
No. of Fuses3Fuses
Product RangeJM Series
Voltage Rating VAC600V
Voltage Rating VDC-
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
3Fuses
Voltage Rating VAC
600V
Fuse Current
60A
Holder Terminals
Box Lug
Product Range
JM Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241315