Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-70
Order Code8608733
Product RangeLimitron JJS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-70
Order Code8608733
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current70A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric19.05mm x 41.66mm
Fuse Size Imperial0.75" x 1.64"
Blow CharacteristicFast Acting
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
19.05mm x 41.66mm
Blow Characteristic
Fast Acting
Fuse Current
70A
Voltage Rating VDC
-
Fuse Size Imperial
0.75" x 1.64"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047537
Product traceability