Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL100D30MIC
Order Code4133429
Product RangeICL Series
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.950 |
3+ | €2.820 |
5+ | €2.680 |
10+ | €2.550 |
20+ | €2.420 |
50+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoICL100D30MIC
Order Code4133429
Product RangeICL Series
Technical Datasheet
Product RangeICL Series
Disc Size30mm
Resistance (25°C)1ohm
Approvals-
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C30A
SVHCTo Be Advised
Technical Specifications
Product Range
ICL Series
Resistance (25°C)
1ohm
Maximum Energy Rating at 25°C
-
SVHC
To Be Advised
Disc Size
30mm
Approvals
-
Maximum Steady State Current at 25°C
30A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029