Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-15M
Order Code2550632
Product RangeHTC
Technical Datasheet
275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.850 |
25+ | €1.810 |
50+ | €1.780 |
100+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHTC-15M
Order Code2550632
Product RangeHTC
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeHTC
Voltage Rating VAC250V
Voltage Rating VDC-
Alternatives for HTC-15M
2 Products Found
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Fuse Current
6.3A
Holder Terminals
Through Hole
Product Range
HTC
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173