Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-R47-R
Order Code3269865
Product RangeHCM1A1307V2 Series
Technical Datasheet
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1307V2-R47-R
Order Code3269865
Product RangeHCM1A1307V2 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)56A
Product RangeHCM1A1307V2 Series
Inductor Case / Package-
DC Resistance Max870µohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCM1A1307V2 Series
DC Resistance Max
870µohm
Product Length
13.45mm
Product Height
6.5mm
RMS Current (Irms)
43A
Saturation Current (Isat)
56A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01