Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-6R0-R
Order Code3269855
Product RangeHCM1A1305V2 Series
Technical Datasheet
220 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.270 |
25+ | €1.220 |
50+ | €1.170 |
100+ | €0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A1305V2-6R0-R
Order Code3269855
Product RangeHCM1A1305V2 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeHCM1A1305V2 Series
Inductor Case / Package-
Power Inductor Case13.45mm x 12.6mm x 5mm
DC Resistance Max0.0127ohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HCM1A1305V2 Series
Power Inductor Case
13.45mm x 12.6mm x 5mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
To Be Advised
RMS Current (Irms)
9.7A
Saturation Current (Isat)
16A
Inductor Case / Package
-
DC Resistance Max
0.0127ohm
Product Length
13.45mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01