Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-15-SCT
Order Code4334403
Product RangeEXM10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 400+ | €7.600 | 
Price for:Each
Minimum: 400
Multiple: 400
€3,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXM10-15-SCT
Order Code4334403
Product RangeEXM10 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current15A
Voltage Rating VDC800V
Auto Blade Fuse Size10mm x 38mm
Product RangeEXM10 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
800V
Product Range
EXM10 Series
Fuse Current
15A
Auto Blade Fuse Size
10mm x 38mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0117