Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXC14-60-3P
Order Code4334482
Product RangeEXC14 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 80+ | €13.470 | 
Price for:Each
Minimum: 80
Multiple: 80
€1,077.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoEXC14-60-3P
Order Code4334482
Product RangeEXC14 Series
Technical Datasheet
Blow Characteristic-
Fuse Current60A
Voltage Rating VDC800V
Auto Blade Fuse Size14mm x 38mm
Product RangeEXC14 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
800V
Product Range
EXC14 Series
Fuse Current
60A
Auto Blade Fuse Size
14mm x 38mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022