Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0005F
Order Code4071019
Product RangeCHSA Series
Technical Datasheet
2,356 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.984 |
50+ | €0.787 |
250+ | €0.595 |
500+ | €0.525 |
1500+ | €0.514 |
3000+ | €0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoCHSA3920R0005F
Order Code4071019
Product RangeCHSA Series
Technical Datasheet
Resistance500µohm
Product RangeCHSA Series
Resistor Case / Package3920 [10052 Metric]
Power Rating9W
Resistance Tolerance0
Resistor TechnologyMetal Shunt
Temperature Coefficient± 70ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.32mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 70ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CHSA Series
Power Rating
9W
Resistor Technology
Metal Shunt
Product Length
10mm
Product Height
1.32mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363